Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč359.396 |
Price for:Each
Minimum: 1
Multiple: 1
Kč359.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV13012
Order Code2565636
Technical Datasheet
Ear Protection TypeMuff
Real Ear Attenuation37.9dB
Standard Deviation4.6dB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Lightweight design with padded cups for all day comfort
- Adjustable headband for optimum fit
- 27 dB (SNR)
- Norm: 352-1
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
4.6dB
SVHC
No SVHC (21-Jan-2025)
Real Ear Attenuation
37.9dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596