Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04025U2R7BAT2A
Order Code3288840
Product RangeU Series
Also Known AsKGQ05FCG1H2R7BH
Technical Datasheet
7,598 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.891 |
100+ | Kč1.427 |
500+ | Kč1.224 |
2500+ | Kč0.923 |
5000+ | Kč0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč18.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U2R7BAT2A
Order Code3288840
Product RangeU Series
Also Known AsKGQ05FCG1H2R7BH
Technical Datasheet
Capacitance2.7pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
2.7pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability