Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.060 |
10+ | Kč71.478 |
25+ | Kč67.214 |
50+ | Kč63.202 |
100+ | Kč58.938 |
500+ | Kč54.674 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002289
Order Code2896230
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain-
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Standard octa-band cellular embedded antenna
- 25mm cable with U.FL compatible connector
- High performance and isolation characteristics
- Adhesive mounting
- 53.6mm x 25.1mm x 1.25mm size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.69GHz
Gain
-
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability