Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20L00183JBA
Order Code1672313
Product RangeNB20
Technical Datasheet
4,630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.098 |
50+ | Kč6.471 |
250+ | Kč5.116 |
500+ | Kč4.213 |
1500+ | Kč3.486 |
3000+ | Kč3.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč35.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20L00183JBA
Order Code1672313
Product RangeNB20
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)18kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNB20
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3790K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NB20
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
18kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3790K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability