




Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37,118.400 |
Product Information
Product Overview
BA6010 series battery analyser to measure voltage and resistance of modern battery technologies with high accuracy, resolution and speed. Additionally instrument provides auxiliary measurement parameters inductance, capacitance, dissipation factor, impedance, quality factor, reactance and phase angle in degrees and radians. It is suitable for characterizing battery chemistries that are responsive to a 1KHz AC stimulus signal including lead acid, lithium and alkaline type batteries used in consumer products, electric vehicles, power backup, security and fire alarm systems.
- 4.3" colour LCD display
- Trace function for graphical display of voltage and resistance
- 6V measurement range ideal for battery cell testing
- 4-wire kelvin test leads with fault monitoring of drive and sense lines
- Compare and sort using 9 bins with statistical evaluations
- Δ% mode to determine % difference between batteries
- Pass/fail indicator with audible tone
- Fast test speed up to 50 measurements per second to increase manufacturing throughput
- Trigger modes internal, manual, bus and external
- 100 internal and external storage locations for setup and screen save
- Handler interface for easy integration with a component handler or integration with PLC
- Standard RS232, USB (USBTMC and virtual COM) interfaces
Applications
Test & Measurement
Contents
Battery analyser, User manual (downloadable), Power cord, 4-wire kelvin clip test fixture (TLKB1), Certificate of calibration, Test report.
Technical Specifications
Alkaline, Lead Acid, Li
104mm
360mm
No SVHC (07-Nov-2024)
6V, 60V
235mm
BA6010 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate