Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBE802
Order Code3214119
Also Known AsGTIN UPC EAN: 817050658026
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč576.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč576.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBE802
Order Code3214119
Also Known AsGTIN UPC EAN: 817050658026
Technical Datasheet
Accessory Type230VAC Wall Adapter
For Use WithB&K Precision 879B, 878B & 880 Handheld LCR Meters, 890C & 830C Handheld Capacitance Meters
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 230VAC European two prong wall adapter
- Used as a battery eliminator to power compatible instruments without using battery power
- Output of 12VDC/150mA and centre positive polarity
Technical Specifications
Accessory Type
230VAC Wall Adapter
Product Range
-
For Use With
B&K Precision 879B, 878B & 880 Handheld LCR Meters, 890C & 830C Handheld Capacitance Meters
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198673