Product Information
Alternatives for BK2530B
1 Product Found
Product Overview
The 2530B Digital Storage Oscilloscope delivers essential features and reliable performance at a price you can afford. analogue style knobs and controls combined with a smart Auto set function make this oscilloscope easy to use. Advanced triggering, automatic measurements, and FFT functions provide you with many options to debug your circuits. Educators can appreciate the ability to disable the Auto button that would automatically setup the scope to display a signal, requiring the user to learn how to set up scope parameters manually. Additionally, the instrument comes with PC software that lets you easily capture, analyse, and document waveforms and measurement results. The 2530B is an ideal education and training tool, and also well-suited for applications in service and repair.
- 5.7" colour display
- One touch automatic setup for ease of use (Auto)
- Long waveform memory up to 32,000 point record length for each channel
- 32 automatic measurements
- FFT plus four additional math functions
- Extensive trigger capabilities including pulse width and line-selectable video trigger
- Save/recall setup and waveform data
- Transfer waveform data, screen shots, and measurement results to a Windows PC via USB port
Applications
Maintenance & Repair
Contents
User manual, 10:1 probe set (2 pieces), power cord , USB interface cable and easyscope software installation disk.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
25MHz
32 kpts
QVGA LCD Colour
1 Year
No SVHC (07-Nov-2024)
2 Channel
500MSPS
14ns
One Probe Per Channel (1:1, 10:1 Switchable), USB Interface Cable, EasyScope Software
EU, UK