Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,671.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,671.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK4040B
Order Code3405296
Technical Datasheet
Signal Generator TypeDDS Function
No. of Channels1 Channel
Product Range-
Bandwidth20MHz
Signal Generator ModulationAM, FM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- DDS sweep function generator
- Sine and square waveforms up to 20MHz, triangle/ramp waveforms up to 2MHz
- Bright colour display with waveform preview
- Linear and logarithmic sweep
- AM/FM modulation
- Independent output & DC offset amplifiers allow small amplitude output signals with large DC offsets
- Low-jitter square wave generation
- Adjustable duty cycle
- Output ON/OFF button
- Internal/external triggering
Contents
DDS sweep function generator, Power cord, USB (type A to B) interface cable, certificate of calibration.
Technical Specifications
Signal Generator Type
DDS Function
Product Range
-
Signal Generator Modulation
AM, FM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8