Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDM301
Order Code4680981
Product RangeDAQ3120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,429.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,429.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDM301
Order Code4680981
Product RangeDAQ3120 Series
Technical Datasheet
Accessory Type20-Channel Multiplexer Module with 2 Current Channel
For Use WithB&K Precision DAQ3120 Series Data Acquisition Systems
Product RangeDAQ3120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM301 20-CH multiplexer with 2 current channels is the most versatile module with armature relays for achieving a maximum input of 300V and a scanning speed of 80 channels per second. The two additional current channels measure up to 1A each without the need for external shunts. Similar to the DM300, the 20 inputs are split into two banks with a switch to make 4-wire measurements. Both 2-wire and 4-wire channels can be mixed on the same module.
- Scanning speed up to 80 channels per second
- 2-wire and 4-wire measurements
- Built-in cold junction reference for thermocouple
- 300V maximum input
- 2 extra channels for direct current measurements up to 1A each
- 2-wire armature switching
- 10MHz bandwidth
- 80ch/s speed, 300V maximum voltage
- 1A current rating
Technical Specifications
Accessory Type
20-Channel Multiplexer Module with 2 Current Channel
Product Range
DAQ3120 Series
For Use With
B&K Precision DAQ3120 Series Data Acquisition Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8