Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDM303
Order Code4680982
Product RangeDAQ3120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,303.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,303.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDM303
Order Code4680982
Product RangeDAQ3120 Series
Technical Datasheet
Accessory Type40-Channel Single-Ended Multiplexer Module
For Use WithB&K Precision DAQ3120 Series Data Acquisition Systems
Product RangeDAQ3120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM303 40-CH single-ended multiplexer is the highest density module with 40 single-wire inputs using armature relays for achieving scanning speeds up to 80 channels per second. All inputs connect to a common signal ground, making it suitable for applications in battery testing, component characterization, and benchtop testing. The common signal ground line is isolated from ground and can be floated up to 300 V. This module also supports 2-wire internal measurements except current.
- Scanning speed up to 80 channels per second
- Single-wire switching for common low applications
- Supports 2-wire measurement (except current)
- Channel-to-ground isolation
- Single-wire armature switching
- 10MHz bandwidth
- 80ch/s speed, 300V maximum voltage
Technical Specifications
Accessory Type
40-Channel Single-Ended Multiplexer Module
Product Range
DAQ3120 Series
For Use With
B&K Precision DAQ3120 Series Data Acquisition Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8