Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoMPS1000
Order Code4567255
Product RangeMPS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66,462.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66,462.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMPS1000
Order Code4567255
Product RangeMPS Series
Technical Datasheet
No. of Slots / Outputs4Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeMPS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MPS1000 is a 600W MPS series mainframe. This mainframe houses and controls up to four DC power modules. Modules are interchangeable and the mainframe guideposts combined with engineered mating pins ensure a secure fit into mainframe slots. Featuring an included rack-mount kit, the compact 1U form factor is ideal for ATE system applications.
- USB (USBTMC-compliant and virtual COM), LAN (LXI-class C compliant), and GPIB interface
- 10ms command response time, 70% efficiency, 0.97 power factor
- AC line input range from 100VAC to 240VAC ±10%, 50/60Hz
- 850VA maximum rated input power
- Dimension is (W x H x D) 425 x 44 x 550mm
- Rack-mount kit and power cord
Technical Specifications
No. of Slots / Outputs
4Outputs
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
MPS Series
Output Power Max
600W
Output Voltage Min
-
Output Current Max
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10