Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoRK2US
Order Code3643343
Product Range9140 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,711.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,711.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoRK2US
Order Code3643343
Product Range9140 Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithB&K Precision 9140 Series DC Power Supply
Product Range9140 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
RK2US is for rack mounting select 2U models in either a side-by-side or single unit configuration where a provided blank is used to fill the empty space. The shelf-like design offers added support and simplifies instrument mounting. The sides are shaped to optimize airflow for instruments with side cooling fans. Front end mounting hardware is included.
- Rack mount kit for 9140 series triple output multi-range DC power supplies
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
9140 Series
For Use With
B&K Precision 9140 Series DC Power Supply
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2