Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB-TECH
Manufacturer Part NoBT913
Order Code3399961
Also Known AsGTIN UPC EAN: 5019318991301
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerB-TECH
Manufacturer Part NoBT913
Order Code3399961
Also Known AsGTIN UPC EAN: 5019318991301
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
This unit allows 4 pairs of speakers and a pair of headphones to be connected to a single stereo amplifier. The operational loudspeakers are then selected in pairs by means of four front panel switches. The headphone socket is parallel wired and does not mute the speakers when in use. The unit protects the amplifier by ensuring that the load presented does not fall to less than half the loudspeaker in use.
- 200W RMS per channel rating
- Switched operation allows any combination of speaker pairs to be operational at the same time
- Gold plated screw terminals for reliable speaker connection
- Terminals accept wire up to 6mm diameter or 4mm banana plugs
- Silver plated switch contacts prevent switch losses
- Robust and stylish slimline metal casing
- Dimensions (WxHxD): 125x40x95mm
Warnings
Care is needed when using bare ended speaker wire. To avoid possible short circuits, strip speaker wire no more than 6mm (¼"). Unit no longer mutes speakers when headphones are connected.
Notes
Note: Speakers must be a minimum of 8 ohms
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884