Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No111M-14
Order Code7076484
Product RangeBahco - Combination Spanners
Also Known AsGTIN UPC EAN: 7314151828691
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč399.775 |
4+ | Kč343.847 |
10+ | Kč324.284 |
20+ | Kč301.712 |
Price for:Each
Minimum: 1
Multiple: 1
Kč399.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No111M-14
Order Code7076484
Product RangeBahco - Combination Spanners
Also Known AsGTIN UPC EAN: 7314151828691
Technical Datasheet
AF Size - Metric14mm
AF Size - Imperial-
Length168mm
Product RangeBahco - Combination Spanners
Product Overview
- Offset metric combination wrench
- Open-end angle of 15°
- Ring end 15° offset
- Nickel chrome plated
- Fine polished finished
- Equal sizes at both ends
- Manufactured to DIN 3113/ISO 3318/ISO 7738
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Technical Specifications
AF Size - Metric
14mm
Length
168mm
AF Size - Imperial
-
Product Range
Bahco - Combination Spanners
Technical Docs (1)
Alternatives for 111M-14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076