Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No317
Order Code3376378
Also Known AsGTIN UPC EAN: 7311518240936
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč291.430 |
Price for:Each
Minimum: 1
Multiple: 1
Kč291.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No317
Order Code3376378
Also Known AsGTIN UPC EAN: 7311518240936
Technical Datasheet
Saw TypeHack
Blade Length300mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A comfortable hacksaw frame for all-round use, slim design improves access in confined spaces and makes storage easy. Supplied with the 300 mm (12'') reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance.
- Hacksaw frame with comfortable and reliable design for all-round use
- Slim design for improved access in confined spaces
- Special grip at the front provides good support for the guiding hand
- Alternative 90° blade mounting makes flush cutting possible
- Supplied with 12" (300mm) 24TPI Bi-metal blade
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464