Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No3906-300-32-2P
Order Code3375061
Product RangeBahco - Bi-Metal Hacksaw Blades
Also Known AsGTIN UPC EAN: 7311518233631
Technical Datasheet
14 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč171.296 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč171.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No3906-300-32-2P
Order Code3375061
Product RangeBahco - Bi-Metal Hacksaw Blades
Also Known AsGTIN UPC EAN: 7311518233631
Technical Datasheet
Blade Length300mm
For Use WithHacksaw
Product RangeBahco - Bi-Metal Hacksaw Blades
SVHCNo SVHC (17-Jan-2022)
Product Overview
The virtually unbreakable and shatterproof Bi-metal blade with precision ground teeth for all kinds of metal sawing.
- Made from flexible spring steel and a tooth line in high-alloyed super high speed steel
- Will cut wood, plastic and most metals,such as steel, stainless steel, copper and iron
- Blades combines extreme cutting performance and wear resistance
- High degree of flexibility
- 300mm in length
Technical Specifications
Blade Length
300mm
Product Range
Bahco - Bi-Metal Hacksaw Blades
For Use With
Hacksaw
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05