Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No7765
Order Code7079461
Also Known AsGTIN UPC EAN: 7314151096687
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč384.476 |
4+ | Kč330.805 |
10+ | Kč311.995 |
20+ | Kč290.176 |
Price for:Each
Minimum: 1
Multiple: 1
Kč384.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No7765
Order Code7079461
Also Known AsGTIN UPC EAN: 7314151096687
Technical Datasheet
Socket TypeAdaptor
Adaptor Size1/4F x 3/8M
Product Range-
Product Overview
The 7765 is an Adaptor made of VANADIUM-EXTRA with fine-polished nickel and chrome-plated finish. It is suitable for 1/4-inch square drive and 3/8-inch socket, DIN 3122 and 3123, 1/4-inch 6.3 DIN 3120/ISO 1174.
- Increasing adaptor for 1/4" square drive and 3/8" socket
- High performance alloy steel
- High polished finish
- ISO 1174
- DIN 3120; UNE 16503
Applications
Industrial
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
1/4F x 3/8M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022