Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8224
Order Code3763208
Product RangeBahco - Slip Joint Pliers
Also Known AsGTIN UPC EAN: 7314150000012
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč924.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč924.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No8224
Order Code3763208
Product RangeBahco - Slip Joint Pliers
Also Known AsGTIN UPC EAN: 7314150000012
Technical Datasheet
Jaw Opening Max45mm
Overall Length250mm
Product RangeBahco - Slip Joint Pliers
Product Overview
Ergonomically designed slip joint pliers designed for increased power, comfort and ease-in-use.
- 8 Positions settings
- Black oxidized anti-corrosion treated finish
- Induction heat treatment of the jaws
- Plastic coated handles for maximum grip
- Both flat and pipe grip jaws
Technical Specifications
Jaw Opening Max
45mm
Product Range
Bahco - Slip Joint Pliers
Overall Length
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35