Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoADJUST 3-90
Order Code4468778
Product RangeERGO Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,004.082 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,004.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoADJUST 3-90
Order Code4468778
Product RangeERGO Series
Technical Datasheet
Kit Contents9070 20mm, 9071 27mm & 9072 31mm ERGO Series Central Nut Adjustable Wrenches
Length-
Product RangeERGO Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
ADJUST 3-90 is an ERGO™ central nut adjustable wrench set with a rubber handle. The handle never feels too warm or too cold and tolerates oil and grease. Soft, high-friction surface reduces the risk of slipping.
- Jaw does not fall out even at maximum opening of the wrench
- Skydrol- and oil-resistant rubber handle, high-performance alloy steel forged in single piece
- Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333
Contents
9070, 9071 and 9072 adjustable wrenches.
Technical Specifications
Kit Contents
9070 20mm, 9071 27mm & 9072 31mm ERGO Series Central Nut Adjustable Wrenches
Product Range
ERGO Series
Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01