Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoLTS-50
Order Code3530890
Product RangeBahco - Surveyors Tape Measures
Also Known AsGTIN UPC EAN: 7314150120123
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,008.968 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,008.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoLTS-50
Order Code3530890
Product RangeBahco - Surveyors Tape Measures
Also Known AsGTIN UPC EAN: 7314150120123
Technical Datasheet
Measuring Range Max50m
Blade Width16mm
Product RangeBahco - Surveyors Tape Measures
Product Overview
Designed for use for measuring distances, boundaries, and marking out areas. Ideal for use on site for construction and gardeners.
- Tough ABS case with an integral ground spike
- Fold out winding handle and soft grip handle
- Fold out blade anchor hook
- Double nylon blade coating for extra wear resistance
- Accurate to 73/362/EEC Class II
- Metric (mm/cm/m) marked graduations
Technical Specifications
Measuring Range Max
50m
Product Range
Bahco - Surveyors Tape Measures
Blade Width
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19