Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoSL25
Order Code1671619
Also Known AsGTIN UPC EAN: 7314153013422 7314153013422
Technical Datasheet
31 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč983.638 |
3+ | Kč885.324 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč983.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoSL25
Order Code1671619
Also Known AsGTIN UPC EAN: 7314153013422 7314153013422
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, T10, T15, T20, T25, T30, T40, Ratchet, Bit Holders
Product Range-
Product Overview
25 piece chrome plated socket set. 1/4 " drive with ratchet handle
- 1/4" socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE), 35x165x85 mm
- Contents, 25 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 1 pc ratchet 1/4" compact length 125 mm, quick release, 60 teeth/6° action angle
- 2 pcs bit 1/4" PH 2
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, T10, T15, T20, T25, T30, T40, Ratchet, Bit Holders
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51