Print Page
Image is for illustrative purposes only. Please refer to product description.
1,666 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč831.653 |
5+ | Kč730.831 |
10+ | Kč651.829 |
20+ | Kč588.126 |
50+ | Kč576.338 |
Price for:Each
Minimum: 1
Multiple: 1
Kč831.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part No18650CA-2S-3J
Order Code2401854
Technical Datasheet
Battery Voltage7.4V
Battery TechnologyLithium Ion
Battery Capacity2.25Ah
Battery Size Code-
Battery TerminalsConnector
External Height18.9mm
Pack Quantity1
External Width37.8mm
Battery Type / Size-
External Depth70.5mm
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 18650CA-2S-3J from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 7.4V
- Battery capacity is 2250mAh (0.2C discharged from 4.2V to 2.75V each cell)
- Charge voltage of 4.2V(each cell)
- Maximum charge current 1C (2200mAh, 10°C≥T≥0°C)
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- Approximate battery weight is 100g
- Standard dimension of 70mm x 37.3mm x 18.6mm (L x W x H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Notes
Do not use and leave the battery near a heat source as fire or heater.
Technical Specifications
Battery Voltage
7.4V
Battery Capacity
2.25Ah
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Weight
100g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
18.9mm
External Width
37.8mm
External Depth
70.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3480