Print Page
Image is for illustrative purposes only. Please refer to product description.
548 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč444.167 |
5+ | Kč315.256 |
10+ | Kč296.195 |
20+ | Kč264.092 |
50+ | Kč238.260 |
Price for:Each
Minimum: 1
Multiple: 1
Kč444.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoLP-402025-IS-3
Order Code2077885
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity165mAh
Battery Size Code-
External Height3.8mm
Battery TerminalsConnector
Pack Quantity1
External Width20mm
External Depth26mm
Battery Type / Size-
Weight4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LP-402025-IS-3 from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V (average voltage at 0.2C discharge)
- Battery capacity is 165mAh at 0.2C
- Charge voltage of 4.2V
- Maximum charging current is 155mA
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- Approximate battery weight is 4g
- Standard dimension of 26mm x 20mm x 3.8mm (L x W x H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
165mAh
External Height
3.8mm
Pack Quantity
1
External Depth
26mm
Weight
4g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Connector
External Width
20mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for LP-402025-IS-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
UN Hazard Code:3480