Print Page
Image is for illustrative purposes only. Please refer to product description.
2,354 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč550.757 |
5+ | Kč367.171 |
10+ | Kč347.358 |
20+ | Kč327.545 |
50+ | Kč295.693 |
Price for:Each
Minimum: 1
Multiple: 1
Kč550.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoLP-503562-IS-3
Order Code2077886
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity1.1Ah
Battery Size Code-
Battery TerminalsConnector
External Height4.8mm
Pack Quantity1
External Width35mm
Battery Type / Size-
External Depth63mm
Weight23g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The LP-503562-IS-3 from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V (average voltage at 0.2C discharge)
- Battery capacity is 1100mAh at 0.2C
- Charge voltage of 4.2V
- Maximum charging current is 1050mA
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- Approximate battery weight is 23g
- Standard dimension of 63mm x 35mm x 4.8mm (L x W x H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Notes
Do not heat or dispose the battery into fire, water or other liquids.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.1Ah
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Weight
23g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
4.8mm
External Width
35mm
External Depth
63mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Alternatives for LP-503562-IS-3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3480