Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč473.761 |
5+ | Kč336.323 |
10+ | Kč316.008 |
20+ | Kč281.648 |
50+ | Kč254.311 |
Price for:Each
Minimum: 1
Multiple: 1
Kč473.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoLP-573442-1S-3
Order Code2401858
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity800mAh
Battery Size Code-
Battery TerminalsConnector
External Height6.4mm
Pack Quantity1
External Width34.7mm
Battery Type / Size-
External Depth44mm
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LP-573442-1S-3 from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V (average voltage at 0.2C discharge)
- Battery capacity is 800mAh at 0.2C
- Charge voltage of 4.2V
- Maximum charging current is 1CmA
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -10°C to 60°C
- Approximate battery weight is 20g
- Standard dimension of 43.5mm x 34.7mm x 5.8mm (L x W X H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Notes
Do not heat or dispose the battery into fire, water or other liquids.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
800mAh
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Weight
20g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
6.4mm
External Width
34.7mm
External Depth
44mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for LP-573442-1S-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3480