Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
420 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč501.349 |
5+ | Kč355.885 |
10+ | Kč334.316 |
20+ | Kč298.201 |
50+ | Kč269.108 |
Price for:Each
Minimum: 1
Multiple: 1
Kč501.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoLP422339PACK
Order Code2819234
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity370mAh
Battery Size Code-
Battery TerminalsConnector
External Height4.2mm
Pack Quantity1
External Width23mm
External Depth39.5mm
Battery Type / Size-
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The LP422339PACK is a rechargeable lithium-ion polymer battery from Bak Technology.
- Discharge Cut-off Voltage: 2.75V (limied by PCB)
- Max. Charge Voltage: 4.2V
- Max. Charge Current: 0.2C (10-20°C), 0.5C (20-45°C)
- Comprehensive testing to ensure long battery life
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
370mAh
Battery Terminals
Connector
Pack Quantity
1
External Depth
39.5mm
Weight
8.8g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
4.2mm
External Width
23mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LP422339PACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3480