Print Page
Image is for illustrative purposes only. Please refer to product description.
3,012 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč525.175 |
5+ | Kč372.689 |
10+ | Kč350.117 |
20+ | Kč287.166 |
50+ | Kč259.076 |
Price for:Each
Minimum: 1
Multiple: 1
Kč525.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoYOBLP403451IS2
Order Code2819235
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity800mAh
Battery Size Code-
Battery TerminalsConnector
External Height4.2mm
Pack Quantity1
External Width34mm
Battery Type / Size-
External Depth53.5mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
800mAh
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
4.2mm
External Width
34mm
External Depth
53.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for YOBLP403451IS2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
UN Hazard Code:3480