Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part No11-BG00-31-D-024
Order Code4297022
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,901.505 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,901.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part No11-BG00-31-D-024
Order Code4297022
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Relay MountingDIN Rail, Panel
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom690V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
SVHCNo SVHC (15-Jan-2018)
Product Overview
11-BG00-31-D024 is a mechanically linked contactor. For use with a safety device (e.g. a safety light screen or safety module/controller) which has solid state or hard contact outputs. It provides three normally open safety contacts and one normally closed monitoring contact for any safety system. It is generally used in pairs for safety functions; normally closed contacts are used for the monitoring function of a safety system (e.g. external device monitoring EDM).
- 24VDC coil voltage, 10amps (thermal) contact rating
- 3 normally open safety contacts, 1 normally closed monitoring contacts
- 3.2W (in-rush), 3.2W (60Hz holding) average coil consumption at 20°C
- 20,000,000 operations mechanical life, 690V rated insulation voltage (Ui)
- 25 to 40Hz (derating for use at 61-400Hz) frequency limit range
- 0.8-1Nm (0.59-0.74lb/ft) terminal tightening torque range
- 18 to 12AWG maximum wire gauge (for 1 or 2 wires)
- Rated NEMA 1, IEC IP20 environmental rating
- Standard DIN rail or flush-mounting
- Temperature range from -40° to +60°C
Technical Specifications
Coil Voltage
24VDC
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Contact Configuration
3PST-NO, SPST-NC
Contact Current
10A
Contact Voltage AC Nom
690V
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208651