Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,118.006 |
5+ | Kč2,075.621 |
10+ | Kč2,033.236 |
25+ | Kč1,990.850 |
50+ | Kč1,948.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,118.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-THG-2-100
Order Code4241876
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape ColourGrey
Total Tape Thickness-
Roll Length - Imperial8.2ft
Roll Length - Metric2.54m
Tape Width - Imperial1.97"
Tape Width - Metric50.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Retroreflective tape
- Reflective dimensions is 50 x 2540mm
- 0.7 reflectivity factor
- Adhesive back for mounting (0.125m squared)
- 60°C maximum operating temperature
- Rectangular shape, polarized sensing
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
-
Roll Length - Metric
2.54m
Tape Width - Metric
50.8mm
SVHC
No SVHC (15-Jan-2018)
Tape Colour
Grey
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082