Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-THG-4X4-5
Order Code2903688
Technical Datasheet
Patch TypeReflective
Form FactorSquare
Tape Colour-
Tape Backing Material-
Tape Width - Imperial4"
Tape Width - Metric101mm
Tape Length - Imperial4"
Tape Length - Metric101mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Patch Type
Reflective
Tape Colour
-
Tape Width - Imperial
4"
Tape Length - Imperial
4"
Tape Diameter - Imperial
-
Product Range
-
Form Factor
Square
Tape Backing Material
-
Tape Width - Metric
101mm
Tape Length - Metric
101mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082