Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTALRGB7.
Order Code3861276
Product RangeK30 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,864.326 |
3+ | Kč3,791.845 |
5+ | Kč3,683.750 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,864.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTALRGB7.
Order Code3861276
Product RangeK30 Series
Technical Datasheet
Product RangeK30 Series
Touch Button FunctionLatching
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
Technical Specifications
Product Range
K30 Series
Illumination Color (Activated)
Multicolor
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472
Product traceability