Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQ
Order Code3565810
Product RangePICK-IQ K30 Pro Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,090.046 |
3+ | Kč4,013.552 |
5+ | Kč3,898.937 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,090.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQ
Order Code3565810
Product RangePICK-IQ K30 Pro Series
Technical Datasheet
Product RangePICK-IQ K30 Pro Series
Touch Button Function-
Illumination Color (Activated)Multicolor
Touch Button Operation-
Output State-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
Technical Specifications
Product Range
PICK-IQ K30 Pro Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
Touch Button Function
-
Touch Button Operation
-
Supply Voltage Min
10VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
Product traceability