Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LD.
Order Code3872678
Product RangeLTF Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,433.178 |
3+ | Kč20,051.209 |
5+ | Kč19,478.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20,433.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LD.
Order Code3872678
Product RangeLTF Series
Technical Datasheet
Sensor Output TypeCurrent, NPN / PNP
Sensing Range Max12m
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Output Current20mA
Product RangeLTF Series
Technical Specifications
Sensor Output Type
Current, NPN / PNP
Supply Voltage DC Min
12V
Output Current
20mA
Sensing Range Max
12m
Supply Voltage DC Max
30V
Product Range
LTF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499867
Product traceability