Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,808.347 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,808.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX3RQ
Order Code4338434
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams-
Protection Height67mm
Sensing Range Max2m
IP RatingIP65
Approvals / StandardsCE, cULus
Beam Spacing-
Control Output TypeNPN / PNP
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
67mm
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
-
No. of Beams
-
Sensing Range Max
2m
Approvals / Standards
CE, cULus
Control Output Type
NPN / PNP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244944
Product traceability