Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60BB6AFV1000Q.
Order Code1783177
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,150.118 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,150.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60BB6AFV1000Q.
Order Code1783177
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensor Output TypeNPN / PNP
Sensing Distance Max1m
Sensing Range Max1m
Supply Voltage DC Min10V
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Max30V
Output Current150mA
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Distance Max
1m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Output Type
NPN / PNP
Sensing Range Max
1m
Sensing Method
Background Suppression, Proximity
Output Current
150mA
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123379
Product traceability