Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186LE
Order Code2564542
Product RangeQS18 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186LE
Order Code2564542
Product RangeQS18 Series
Technical Datasheet
Sensor Output Type-
Sensing Range Max-
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current-
Product RangeQS18 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Min
10V
Output Current
-
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
-
Supply Voltage DC Max
30V
Product Range
QS18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
Product traceability