Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6LP.
Order Code6349857
Product RangeQS18 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6LP.
Order Code6349857
Product RangeQS18 Series
Technical Datasheet
Sensor Output TypeNPN
Sensing Range Max0
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Product RangeQS18 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Output Current
100mA
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
0
Supply Voltage DC Max
30V
Product Range
QS18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086