Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-DTMS-MQ
Order Code4292864
Product RangeSNAP SIGNAL S15C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,621.050 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,621.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-DTMS-MQ
Order Code4292864
Product RangeSNAP SIGNAL S15C Series
Technical Datasheet
For Use WithSensors
Signal Conditioner InputTemperature
Accessory TypeDual Thermistor Temperature Probe to Modbus Converter
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy1.5°C
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeSNAP SIGNAL S15C Series
Technical Specifications
For Use With
Sensors
Accessory Type
Dual Thermistor Temperature Probe to Modbus Converter
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
Signal Conditioner Input
Temperature
Signal Conditioner Output
Modbus
Accuracy
1.5°C
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
SNAP SIGNAL S15C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616
Product traceability