Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-UT460-MQ-1
Order Code4385876
Product RangeSNAP SIGNAL S15C Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,673.788 |
5+ | Kč6,540.362 |
10+ | Kč6,406.937 |
25+ | Kč6,273.260 |
50+ | Kč6,139.835 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,673.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-UT460-MQ-1
Order Code4385876
Product RangeSNAP SIGNAL S15C Series
Technical Datasheet
For Use WithSensors
Signal Conditioner InputVoltage
Signal Conditioner OutputModbus
Accessory TypePre Scaled Voltage to Modbus Converter
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeSNAP SIGNAL S15C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15C-UT460-MQ-1 is a S15C series in-line converter w/ 460V voltage transformer.
- 10 to 30VDC voltage, IP65/IP67/IP68 rated
- Voltage transformer input, Modbus output
- Female-male 4-pin M12 QD connector
- <lt/> 50mA current rating
Technical Specifications
For Use With
Sensors
Signal Conditioner Output
Modbus
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Input
Voltage
Accessory Type
Pre Scaled Voltage to Modbus Converter
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
SNAP SIGNAL S15C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663696