Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
9 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,753.473 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,753.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SP6FF100Q.
Order Code6350823
Technical Datasheet
Sensor Output TypePNP
Sensing Range Max100mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current150mA
Product Range-
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Output Current
150mA
Sensing Range Max
100mm
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896