Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312LVAGQD
Order Code1907737
Product RangeMini-Beam- AC-Voltage Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,543.840 |
3+ | Kč3,466.800 |
5+ | Kč3,389.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,543.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312LVAGQD
Order Code1907737
Product RangeMini-Beam- AC-Voltage Series
Technical Datasheet
Sensor Output TypeSolid State Relay
Sensing Range Max2m
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current300mA
Product RangeMini-Beam- AC-Voltage Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Solid State Relay
Supply Voltage DC Min
-
Output Current
300mA
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
2m
Supply Voltage DC Max
-
Product Range
Mini-Beam- AC-Voltage Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070761