Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
73 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,935.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,935.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQD.
Order Code4719979
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon-Polarized Retroreflective
Product Range-
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Sensing Distance Max
5m
Product Range
-
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772