Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,362.285 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,362.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM31EQD.
Order Code5381630
Technical Datasheet
Sensor Output TypeNPN / PNP
Sensing Range Max3m
Sensing Distance Max3m
Supply Voltage DC Min10V
Sensing Method-
Supply Voltage DC Max30V
Output Type-
Output Current150mA
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensor Output Type
NPN / PNP
Sensing Distance Max
3m
Sensing Method
-
Output Type
-
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
3m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Output Current
150mA
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
Product traceability