Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLGR-12ECQ8-WC
Order Code4297043
Product RangeSSA-EB Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,407.067 |
5+ | Kč8,239.031 |
10+ | Kč8,070.744 |
25+ | Kč7,902.708 |
50+ | Kč7,734.421 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,407.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLGR-12ECQ8-WC
Order Code4297043
Product RangeSSA-EB Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTwist, Pull to Release
Switch Terminals8 Pin M12 Euro Connector
Contact Current Max2A
Contact Voltage AC Nom60V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP69, IP69K
Product RangeSSA-EB Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
SSA-EB1PLGR-12ECQ8-WC is a SSA-EB series lighted emergency stop push button. It is a "mushroom-style" electro-mechanical emergency stop push button. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by pulling or twisting clockwise the red push button actuator.
- Standard, 40mm push button, GREEN (armed), RED (flash, PUSH) EZ-LIGHT® illumination logic
- 8-pin M12 quick disconnect connection
- Rugged design easy installation with no assembly or individual wiring required
- Push-to-stop, twist-to-release, or pull-to-release operation per EN 60947-5-5
- Models with the washdown cover are push-to-stop and pull-to-release operation per EN 60947-5-5
- Latching design complies with ISO 13850; direct (positive) opening operation per EN 60947-5-1
- Compliant with ANSI B11.19, NFPA 79, and IEC/EN 60204-1 Emergency Stop requirements
- IP65, IP67, IP69 IP rating, polycarbonate primary housing material
- Contact rating is 2A at 24VDC, 30mm mounting thread/style
- Dimension (H x W x D) is 120 x 86mm, operating temperature range from -25 to 55°C
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
8 Pin M12 Euro Connector
Contact Voltage AC Nom
60V
Pushbutton Actuator Style
Mushroom
Product Range
SSA-EB Series
Switch Operation
Twist, Pull to Release
Contact Current Max
2A
Contact Voltage DC Nom
30V
IP Rating
IP65, IP66, IP69, IP69K
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362872