Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,022.902 |
Product Information
Product Overview
SSA-EB1PLYR-12ECQ8 is a SSA-EB series "mushroom-style" electro-mechanical emergency stop push button. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by pulling or twisting clockwise the red push button actuator.
- Yellow (solid) armed colour, red - flash actuated colour
- Base illumination type, IP65 IP rating, base housing style, cUL certified
- Polycarbonate primary housing material, twist/pull-to-release actuation
- 8-pin M12 integral QD connection, 2NC/1NO-PNP contacts
- 30mm mounting thread/style, 2A at 24VDC contact rating
- Red stop signal colour, thermoplastic actuator/button material
- 120mm x 80mm dimension, "Emergency Stop" legend included
- Operating temperature range from -25°C to +55°C
Warnings
Risk of electric shock. Use extreme caution to avoid electrical shock. Serious injury or death could result.
Technical Specifications
DPST-NC, SPST-NO
M12 Connector
60V
Round
SSA-EB Series
Turn to Release
2A
75V
IP65
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate