Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q
Order Code4297065
Product RangeSTB Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,048.855 |
5+ | Kč4,947.782 |
10+ | Kč4,846.961 |
25+ | Kč4,745.888 |
50+ | Kč4,645.067 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,048.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q
Order Code4297065
Product RangeSTB Series
Technical Datasheet
Product RangeSTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Output StateRelay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Product Overview
STBVR81Q is an STB series self-checking optical safety touch button. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; it requires no physical pressure to operate. It is compatible with the AT-FM-10K two-hand control module, XS/SC26 safety controllers, and SC10 safety controller DUO-TOUCH® SG.
- Continuous internal self-checking operation, LED power, output, and fault indicators
- Diverse-redundant microcontroller-based photoelectric touch buttons
- High excess gain cuts through heavy contamination, immune to ambient light, EMI and RFI interference
- Pre-installed field covers protect the device and prevent inadvertent activation
- 5-pin 7/8 in-16UNF quick disconnect cable, 20VAC/DC to 30VAC/DC supply voltage range
- Two individual complementary relays output type
- IP66 IP rating, base mount - saddle housing style, black primary housing colour
- Thermoplastic polyetherimide primary housing material, integral QD connection
- 20ms max output response time, NEMA 1, 3, 4, 4X, 12, 13 NEMA type and UL type rating
- High temperature is 50°C (up to 100°C)
Warnings
Use adequate point-of-operation guarding. Failure to properly guard hazardous machinery can result in a dangerous condition that could lead to serious injury or death.
Technical Specifications
Product Range
STB Series
Illumination Color (Activated)
Non Illuminated
Output State
Relay
Supply Voltage Max
30V
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235866