Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q6.
Order Code4336494
Product RangeSTB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,612.964 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,612.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q6.
Order Code4336494
Product RangeSTB Series
Technical Datasheet
Product RangeSTB Series
Touch Button Function-
Illumination Color (Activated)-
Touch Button OperationNormally Open, Normally Closed
Output StateRelay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
STB Series
Illumination Color (Activated)
-
Output State
Relay
Supply Voltage Max
30V
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
-
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate