Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTTR600BMSB6B-2.0FL-CTR
Order Code3533476
Product RangeTTR Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,384.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,384.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTTR600BMSB6B-2.0FL-CTR
Order Code3533476
Product RangeTTR Series
Technical Datasheet
Sensor Output TypeBimodal
Sensing Distance Max120mm
Sensing Range Max120mm
Sensing MethodDiffuse
Supply Voltage DC Min18VDC
Supply Voltage DC Max30VDC
Output Current100mA
Connection Method2m Cable
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeTTR Series
Technical Specifications
Sensor Output Type
Bimodal
Sensing Range Max
120mm
Supply Voltage DC Min
18VDC
Output Current
100mA
Supply Voltage Min
18VDC
Qualification
-
Operating Temperature Min
-10°C
Product Range
TTR Series
Sensing Distance Max
120mm
Sensing Method
Diffuse
Supply Voltage DC Max
30VDC
Connection Method
2m Cable
Supply Voltage Max
30VDC
IP Rating
IP50
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536