Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,088.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,088.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoUM-FA-11A
Order Code2930907
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO, SPST-NC
Product Range-
Relay MountingPanel Mount
Contact Current7A
Relay TerminalsScrew
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
-
Contact Current
7A
Contact Voltage AC Nom
24V
Contact Material
Silver Nickel
Contact Configuration
DPST-NO, SPST-NC
Relay Mounting
Panel Mount
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293026
Product traceability