Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,483.621 |
Product Information
Product Overview
UM-FA-9A is a safety relay module for safety light curtain/scanner/E-Stop/interlock. It features three normally open (NO) output switching channels for connection to control reliable power interrupt circuits. It monitors a wide variety of safety and non-safety input devices : optical-based safeguarding devices, such as safety laser scanners, positive-opening safety switches used for guard interlocking, emergency-stop devices, such as palm buttons and rope/cable pulls, standard sensors for non-safety applications, such as photoelectric monitoring position or end-of-travel. The safety inputs can monitor: +24VDC solid-state (PNP) outputs in single-channel or dual-channel hook-up, +24VDC source that is switched by hard/relay contacts in single-channel or dual channel hook-up, Hard/relay contacts in a dual-channel hook-up using terminals S11-S12 and S21-S22.
- Automatic reset or monitored manual reset, depending on hook-up
- Complies with std ANSI B11.19 control reliability, ISO 13850 (EN418) and ISO 13849-1 (EN954-1) Cat 4
- Safety Integrity Level SIL 3 per IEC 61508/IEC 62061
- Category 4 Performance level PL e per ISO 13849-1
- For use in functional stop category 0 applications per NFPA 79 and IEC/EN 60204-1
- Plug-in terminal blocks, 24VAC/DC operation
- 100 ohm max. per channel input resistance
- 40 to 100mA at 24VAC/DC +/- 10%, 1,000,000 at 450VA electrical life (cycles at VA)
- 2W / 2VA power consumption
- Dimension (H x W x D) is 84 x 22.5 x 118mm
Technical Specifications
24VAC/VDC
UM Series
6A
250V
Silver Nickel Gold
No SVHC (15-Jan-2018)
3PST-NO
DIN Rail
Screw
250V
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate